AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60 In Stock | 1 : ¥1,386.39000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 16.5 A | 5 A | 500 mA | - | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | |||
33 In Stock | 1 : ¥1,386.39000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | 10 A | 15 A | 5 A | 500 mA | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | |||
338 In Stock | 1 : ¥1,459.37000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 3.3V | 5V | 12V | -12V | - | 10 A | 15 A | 5 A | 500 mA | 125W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) | CE | |||
6 In Stock | 1 : ¥3,385.97000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 12.5 A | - | - | - | 300W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | |||
3 In Stock | 1 : ¥3,537.69000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | - | - | - | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
2 In Stock | 1 : ¥3,385.97000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 25 A | - | - | - | 300W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | |||
4 In Stock | 1 : ¥3,537.69000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | - | - | - | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
3 In Stock | 1 : ¥2,868.18000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 25 A | - | - | - | 300W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,868.18000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 12.5 A | - | - | - | 300W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,057.53000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 33.3 A | - | - | - | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥4,057.53000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 16.67 A | - | - | - | 400W | ITE (Commercial) | 4.3 kV | 90% | 0°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 6.00" L x 3.00" W x 1.34" H (152.4mm x 76.2mm x 34.0mm) | CE |