Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
642 In Stock | 1 : ¥440.54000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | 24W | IEEE802.3af | 10/100 Mbps | - | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
134 In Stock | 1 : ¥440.54000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 24V | 800 mA | 19W | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
132 In Stock | 1 : ¥550.80000 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 350 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 | |||
0 In Stock Check Lead Time | 100 : ¥628.16830 Box | Box | Active | Passive Injector | 9 ~ 36V | 2 | 48V | 500 mA | - | IEEE802.3af | 10/100 Mbps | OCP, OVP, SCP | -30°C ~ 60°C | 75% | Chassis Mount | 3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm) | FCC | 60950-1 |