DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,106 In Stock | 1 : ¥40.29000 Bulk | Bulk | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.50mm | 15.9 CFM (0.445m³/min) | 0.185 in H2O (46.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 42.0dB | 3.84 W | - | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.198 lb (89.81 g) | |||
3,574 In Stock | 1 : ¥43.10000 Bulk | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.50mm | 56.8 CFM (1.59m³/min) | 0.169 in H2O (42.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 35.0dB | 2.7 W | 2950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.243 lb (110.22 g) |