FBL06A24U1A | |
---|---|
DigiKey Part Number | P11017-ND |
Manufacturer | |
Manufacturer Product Number | FBL06A24U1A |
Description | FAN AXIAL 60X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 15.9 CFM (0.445m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 15.9 CFM (0.445m³/min) | |
Static Pressure | 0.185 in H2O (46.1 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 3.84 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.29000 | ¥40.29 |
10 | ¥36.12900 | ¥361.29 |