Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,686 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Gray | - | |||
654 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Blue | - | |||
1,363 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Orange | - | |||
626 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Black | - | |||
604 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Red | - | |||
2,694 In Stock | 1 : ¥81.44000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-18 AWG | 0.75-4mm² | - | Green, Yellow | - | |||
142 In Stock | 1 : ¥37.77000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-18 AWG | 0.75-4mm² | - | Yellow | - | |||
260 In Stock | 1 : ¥30.46000 Box | Box | Active | Feed Through | - | 4 | 1 | 4.2mm | Push In, Spring | 24 A | 800V | 15 A | 600V | 14-22 AWG | 0.25-2.5mm² | - | Gray | - | |||
43 In Stock | 1 : ¥29.47000 Box | Box | Active | Feed Through | - | 4 | 1 | 4.2mm | Push In, Spring | 24 A | 800V | 15 A | 600V | 14-22 AWG | 0.25-2.5mm² | - | Blue | - | |||
44 In Stock | 1 : ¥80.54000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 4.2mm | Push In, Spring | - | - | - | - | 14-22 AWG | 0.25-2.5mm² | - | Green, Yellow | - | |||
35 In Stock | 1 : ¥82.59000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-22 AWG | 0.25-4mm² | - | White | - |