Wire to Board

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Positions Per Level
123
Pitch
0.118" (3.00mm)-
Voltage
250 V600 V
Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
2059-301/998-403
2059-301/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
9,632
In Stock
1 : ¥9.52000
Cut Tape (CT)
2,650 : ¥2.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
-
Horizontal with Board
3 A
600 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2059-302/998-403
2059-302/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
15,744
In Stock
1 : ¥10.67000
Cut Tape (CT)
1,750 : ¥4.06869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.118" (3.00mm)
Horizontal with Board
3 A
250 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2059-303/998-403
2059-303/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
10,759
In Stock
1 : ¥13.79000
Cut Tape (CT)
1,750 : ¥5.74480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.118" (3.00mm)
Horizontal with Board
3 A
250 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
White
2059-321/998-403
2059-321/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
2,405
In Stock
1 : ¥8.37000
Cut Tape (CT)
2,650 : ¥2.92579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1
-
Horizontal with Board
3 A
600 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
2059-322%2F998-403
2059-322/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
3,807
In Stock
1 : ¥11.49000
Cut Tape (CT)
1,750 : ¥4.39089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
2
0.118" (3.00mm)
Horizontal with Board
3 A
250 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
2059-323%2F998-403
2059-323/998-403
SMD PCB TERMINAL BLOCK; 0.5 MM;
WAGO Corporation
1,521
In Stock
1 : ¥14.53000
Cut Tape (CT)
1,750 : ¥5.54162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3
0.118" (3.00mm)
Horizontal with Board
3 A
250 V
22-26 AWG
Surface Mount
Screwless - Leg Spring, Push-In Spring
-
Black
Showing
of 6

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.