2059-323/998-403 | |
---|---|
DigiKey Part Number | 2946-2059-323/998-403TR-ND - Tape & Reel (TR) 2946-2059-323/998-403CT-ND - Cut Tape (CT) 2946-2059-323/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059-323/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2059-323/998-403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.118" (3.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 3 A | |
Voltage | 250 V | |
Wire Gauge | 22-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.01800 | ¥110.18 |
25 | ¥10.20960 | ¥255.24 |
50 | ¥9.17860 | ¥458.93 |
100 | ¥8.95530 | ¥895.53 |
250 | ¥7.83576 | ¥1,958.94 |
500 | ¥7.16420 | ¥3,582.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥5.54162 | ¥9,697.83 |