Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,162 In Stock 38,115 Factory | 1 : ¥17.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | - | 2 | 0.248" (6.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Polarizing Key | Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 100°C | |||
245 In Stock 108,000 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyester | -40°C ~ 125°C | |||
204 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | - | 2 | 0.248" (6.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Polarizing Key | Polyamide (PA66), Nylon 6/6, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 100°C | |||
3,565 In Stock | 1 : ¥22.58000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C |