Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 52V/µs | 150 MHz | 85 mA | 12.3 mA | 4V ~ 33V, ±2V ~ 16.5V | Fully Populated | Board(s) | THS4131 | ||
2 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 450V/µs | 160 MHz | 85 mA | 13.2 mA | 4V ~ 33V, ±2V ~ 16.5V | Fully Populated | Board(s) | THS4140 | ||
1 In Stock | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 52V/µs | 150 MHz | 85 mA | 12.3 mA | 4V ~ 33V, ±2V ~ 16.5V | Fully Populated | Board(s) | THS4130 |