RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
959 In Stock | 1 : ¥130.15000 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Dome | 3 | 1.5, 1.4, 2.2 | -14dB, -15.6dB, -8.5dB | 4.5dBi, 4.5dBi, 6.4dBi | 5 W | Cable - 131mm | U.FL | IP67 | Panel Mount | 1.094" (27.79mm) | 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |||
988 In Stock | 1 : ¥130.15000 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Dome | 3 | 1.5, 1.4, 2.2 | -14dB, -15.6dB, -8.5dB | 4.5dBi, 4.5dBi, 6.4dBi | 5 W | Cable - 131mm | MHF4 | IP67 | Panel Mount | 1.094" (27.79mm) | 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |||
0 In Stock Check Lead Time | 1,000 : ¥103.28978 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5GHz, 6GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Dome | 3 | 1.5, 1.4, 2.2 | -14dB, -15.6dB, -8.5dB | 4.5dBi, 4.5dBi, 6.4dBi | 5 W | Cable - 131mm | RP-SMA | IP67 | Panel Mount | 1.094" (27.79mm) | 802.11, 802.15.4, Bluetooth, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |