Free Hanging, Panel Mount

Results: 3
Fastening Type
-Friction Lock
Features
Feed ThroughFeed Through, Polarizing Key
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
89947-712lf
89947-712LF
CONN RCPT 12POS IDC 28AWG GOLD
Amphenol ICC (FCI)
3,487
In Stock
1 : ¥11.49000
Tube
Tube
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Friction Lock
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
30.0µin (0.76µm)
Black
Minitek MezzSelect, Basics+
89947-112LF
CONN RCPT 12POS IDC 28AWG GOLD
Amphenol ICC (FCI)
1,181
In Stock
1 : ¥5.42000
Tube
Tube
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
-
IDC
Ribbon Cable
28 AWG
Feed Through
Gold
30.0µin (0.76µm)
Black
89361-712LF
89361-712LF
CONN RCPT 12POS IDC 28AWG GOLD
Amphenol ICC (FCI)
1,780
In Stock
1 : ¥13.87000
Tube
Tube
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Friction Lock
IDC
Ribbon Cable
28 AWG
Feed Through, Polarizing Key
Gold
8.00µin (0.203µm)
Black
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.