Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥78.57000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
110 In Stock | 1 : ¥78.57000 Tray | Tray | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 150 : ¥82.30767 Tray | Tray | Active | Plug, Male Pins | 3 | M12-3 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -25°C ~ 80°C |