Circular Connector Assemblies

Results: 3
Series
CDM1201CDM1202CDM1205
Mounting Feature
Bulkhead - Front Side NutBulkhead - Rear Side Nut
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CDM1201-05A-MP-F16-67
CDM1201-08A-MP-F16-67
8 PIN, PANEL MOUNT, PC PINS, FRO
CUI Devices
144
In Stock
1 : ¥99.58000
Tray
Tray
Active
Plug, Male Pins
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
2A
30V
-
-25°C ~ 80°C
CDM1202-05A-MP-F9-67
CDM1202-08A-MP-F9-67
8 PIN, PANEL MOUNT, PC PINS, FRO
CUI Devices
133
In Stock
1 : ¥99.58000
Tray
Tray
Active
Plug, Male Pins
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
2A
30V
-
-25°C ~ 80°C
CDM1205-03A-MP-R16-67
CDM1205-08A-MP-R16-67
8 PIN, PANEL MOUNT, PC PINS, REA
CUI Devices
0
In Stock
Check Lead Time
150 : ¥99.15033
Tray
Tray
Active
Plug, Male Pins
8
M12-8
-
Panel Mount, Through Hole
Bulkhead - Rear Side Nut
Solder
Threaded
A
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
2A
30V
-
-25°C ~ 80°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.