DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Series
SIMPLE SWITCHER®SIMPLE SWITCHER®, WEBENCH®
Packaging
BoxBulk
Product Status
ActiveObsolete
Voltage - Output
1.23V ~ 70V5V
Voltage - Input
6V ~ 75V7V ~ 75V
Frequency - Switching
300kHz-
Board Type
Bare (Unpopulated)Fully Populated
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
LM5574EVAL
LM5574EVAL
BOARD EVALUATION FOR LM5574
Texas Instruments
2
In Stock
1 : ¥499.87000
Bulk
Bulk
Active
DC/DC, Step Down
1, Non-Isolated
5V
500mA
7V ~ 75V
Buck
300kHz
Fully Populated
Board(s)
LM5574
LM5574BLDT/NOPB
LM5574BLDT/NOPB
BOARD WEBENCH BUILD IT LM5574
Texas Instruments
20
In Stock
1 : ¥204.03000
Box
Box
Obsolete
DC/DC, Step Down
1, Non-Isolated
1.23V ~ 70V
500mA
6V ~ 75V
Buck
-
Bare (Unpopulated)
Board(s)
LM5574
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.