Heat Shrink Tubing

Results: 4
Features
Flame RetardantFlame Retardant, UV Resistant
Color
BlackRedWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
2,258
In Stock
1 : ¥14.03000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Red
-55°C ~ 135°C
90°C
-
-
946
In Stock
1 : ¥15.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant, UV Resistant
Black
-55°C ~ 135°C
90°C
-
-
382
In Stock
1 : ¥15.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
White
-55°C ~ 135°C
90°C
-
-
149
In Stock
1 : ¥15.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.205" (5.21mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO), Irradiated
Flame Retardant
Yellow
-55°C ~ 135°C
90°C
-
-
Showing
of 4

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).