B2 3/16 YELLOW 4FT | |
---|---|
DigiKey Part Number | 2786-B23/16YELLOW4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 YELLOW 4FT |
Description | HEATSHRINK 3/16" YELLOW 1=1PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥13.87400 | ¥69.37 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥9.99000 | ¥249.75 |
50 | ¥9.43420 | ¥471.71 |
100 | ¥8.88000 | ¥888.00 |