AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
969 In Stock | 1 : ¥86.69000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
660 In Stock | 1 : ¥69.43000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial), Industrial | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off | Chassis Mount | 3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
0 In Stock | Not For New Designs | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 625 mA | 15W | ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | CB, CCC, CE, UL | 62368-1 |