Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 625 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Industrial | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.07" L x 2.17" W x 0.98" H (78.0mm x 55.0mm x 25.0mm) | |
Approval Agency | CE, EN, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.43000 | ¥69.43 |
5 | ¥67.33800 | ¥336.69 |
10 | ¥65.24500 | ¥652.45 |
25 | ¥62.52360 | ¥1,563.09 |
100 | ¥58.33750 | ¥5,833.75 |