Single Conductor Cables (Hook-Up Wire)

Results: 7
Manufacturer
CNC TechTensility International Corp
Packaging
BulkSpool
Wire Gauge
32 AWG34 AWG
Conductor Strand
7/0.0024"7/0.0031"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Polyphenylene Ether, Modified (mPPE)
Jacket (Insulation) Diameter
0.012" (0.31mm)0.029" (0.74mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)0.009" (0.23mm)
Length
16.40' (5.00m)25.00' (7.62m)
Voltage
30V600V
Operating Temperature
-80°C ~ 105°C-40°C ~ 105°C
Jacket Color
BlackBlueGrayRedWhiteYellow
Ratings
UL Style 10064UL Style 11028
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
30-01806
30-01806
HOOK-UP STRND 32AWG BLUE 16.4'
Tensility International Corp
25
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
30-01810
30-01810
HOOK-UP STRND 32AWG GRAY 16.4'
Tensility International Corp
14
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Gray
UL Style 11028
-
30-01804
30-01804
HOOK-UP STRND 32AWG WHITE 16.4'
Tensility International Corp
12
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
White
UL Style 11028
-
30-01805
30-01805
HOOK-UP STRND 32AWG YELLOW 16.4'
Tensility International Corp
9
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Yellow
UL Style 11028
-
30-01802
30-01802
HOOK-UP STRND 32AWG RED 16.4'
Tensility International Corp
8
In Stock
Value Added Item
1 : ¥32.67000
Bulk
-
Bulk
Active
Hook-Up
32 AWG
7/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.029" (0.74mm)
0.009" (0.23mm)
16.40' (5.00m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP-STRANDED-RED
10064-34-1-0500-004-1-TS
HOOK-UP STRND 34AWG 30V RED 25'
CNC Tech
18
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Red
UL Style 10064
-
HOOK-UP STRANDED BLACK
10064-34-1-0500-001-1-TS
HOOK-UP STRND 34AWG 30V BLK 25'
CNC Tech
4
In Stock
Value Added Item
1 : ¥59.68000
Spool
-
Spool
Active
Hook-Up
34 AWG
7/0.0024"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.012" (0.31mm)
0.0027" (0.069mm)
25.00' (7.62m)
30V
-80°C ~ 105°C
Black
UL Style 10064
-
Showing
of 7

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.