30-01810 | |
---|---|
DigiKey Part Number | 839-30-01810-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01810 |
Description | HOOK-UP STRND 32AWG GRAY 16.4' |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Gray 600V 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.029" (0.74mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 16.40' (5.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.67000 | ¥32.67 |
5 | ¥26.76600 | ¥133.83 |
10 | ¥20.81500 | ¥208.15 |