NTC Thermistors

Results: 2
Manufacturer
TEWA Sensors LLCVishay Beyschlag/Draloric/BC Components
Resistance in Ohms @ 25°C
1k10k
Resistance Tolerance
±0.2°C±1%
B25/85
3435K3977K
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Length - Lead Wire
2.05" (52.00mm)-
Mounting Type
Free HangingThrough Hole
Package / Case
BeadBead, Epoxy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
82,885
In Stock
1 : ¥10.51000
Bulk
-
Bulk
Active
10k
±1%
±1%
-
-
-
3435K
-
-40°C ~ 105°C
250 mW
2.05" (52.00mm)
Through Hole
Bead
TTS-xx-BZ
TTS-1KC3-BZ
THERMISTOR NTC 1KOHM 3977K BEAD
TEWA Sensors LLC
2,646
In Stock
1 : ¥13.22000
Bulk
-
Bulk
Active
1k
±0.2°C
±1%
-
-
-
3977K
-
-40°C ~ 125°C
-
-
Free Hanging
Bead, Epoxy
Showing
of 2

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.