TTS-1KC3-BZ | |
---|---|
DigiKey Part Number | 1912-1007-ND |
Manufacturer | |
Manufacturer Product Number | TTS-1KC3-BZ |
Description | THERMISTOR NTC 1KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥8.47240 | ¥211.81 |
50 | ¥8.28540 | ¥414.27 |
100 | ¥7.53170 | ¥753.17 |
500 | ¥6.63040 | ¥3,315.20 |