TTS-1KC3-BG | |
---|---|
DigiKey Part Number | 1912-1006-ND |
Manufacturer | |
Manufacturer Product Number | TTS-1KC3-BG |
Description | THERMISTOR NTC 1KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥15.22100 | ¥152.21 |
25 | ¥12.68560 | ¥317.14 |
50 | ¥12.40500 | ¥620.25 |
100 | ¥11.27700 | ¥1,127.70 |
500 | ¥9.86736 | ¥4,933.68 |
1,000 | ¥8.73967 | ¥8,739.67 |
5,000 | ¥8.17582 | ¥40,879.10 |