NTC Thermistors

Results: 4
Manufacturer
AmethermMolex
Series
215270215272215274PANE
Packaging
BagBulk
Resistance Tolerance
±0.44%±1%±10%
B Value Tolerance
±1%±2%
B0/50
3600K3892K3950K3964K
Operating Temperature
-50°C ~ 150°C-40°C ~ 135°C
Length - Lead Wire
3.66" (93.00mm)5.91" (150.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
2152743603
2152703607
NTC EPOXY - 3600 100MM 10K 1%
Molex
257
In Stock
1 : ¥25.04000
Bag
Bag
Active
10k
±1%
±1%
3600K
-
-
-
-
-40°C ~ 135°C
-
3.66" (93.00mm)
Through Hole
Bead
2152743603
2152743607
NTC EPOXY - 3964 100MM 10K 1%
Molex
3,688
In Stock
1 : ¥16.67000
Bag
Bag
Active
10k
±1%
±1%
3964K
-
-
-
-
-40°C ~ 135°C
-
3.66" (93.00mm)
Through Hole
Bead
PANE 103395-410
PANE 103395-410
THERMISTOR NTC 10KOHM 3950K BEAD
Ametherm
0
In Stock
Check Lead Time
1 : ¥23.81000
Bulk
Bulk
Active
10k
±10%
±2%
3950K
-
-
-
-
-50°C ~ 150°C
125 mW
5.91" (150.00mm)
Through Hole
Bead
2152722603
2152721607
NTC EPOXY - 3892 100MM 10K0.44%
Molex
0
In Stock
Check Lead Time
1 : ¥20.94000
Bag
Bag
Active
10k
±0.44%
±1%
3892K
-
-
-
-
-40°C ~ 135°C
-
3.66" (93.00mm)
Through Hole
Bead
Showing
of 4

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.