RTD (Resistance Temperature Detector)

Results: 3
Manufacturer
Innovative Sensor Technology, USA DivisionYageo Nexensos
Series
-M222
Packaging
BulkTray
Product Status
ActiveObsolete
Operating Temperature
-200°C ~ 600°C-70°C ~ 500°C
Current
0.3 mA300 µA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Package / Case
500
In Stock
1 : ¥45.48000
Tray
-
Tray
Active
1 kOhms
-
Platinum (Pt)
-200°C ~ 600°C
Wire Leads
-
3850ppm/°C
0.3 mA
Through Hole
Radial
SENSOR RTD RADIAL
30200145
SENSOR RTD RADIAL
Yageo Nexensos
390
In Stock
1 : ¥41.05000
Bulk
Bulk
Active
1 kOhms
-
Platinum (Pt)
-70°C ~ 500°C
Wire Leads
-
3850ppm/°C
300 µA
Through Hole
Radial
380
In Stock
1 : ¥31.85000
Tray
-
Tray
Obsolete
1 kOhms
-
Platinum (Pt)
-200°C ~ 600°C
Wire Leads
-
3850ppm/°C
0.3 mA
Through Hole
Radial
Showing
of 3

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.