P1K0.232.6W.A.010 | |
---|---|
DigiKey Part Number | 2952-P1K0.232.6W.A.010-ND |
Manufacturer | |
Manufacturer Product Number | P1K0.232.6W.A.010 |
Description | SENSOR RTD 1000OHM RADIAL |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥23.88200 | ¥238.82 |
25 | ¥21.22720 | ¥530.68 |
40 | ¥20.16525 | ¥806.61 |
80 | ¥19.63475 | ¥1,570.78 |