P0K1.232.6W.A.010 | |
---|---|
DigiKey Part Number | 2952-P0K1.232.6W.A.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.232.6W.A.010 |
Description | SENSOR RTD 100OHM RADIAL |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥35.81900 | ¥358.19 |
25 | ¥31.84080 | ¥796.02 |
40 | ¥30.24900 | ¥1,209.96 |
80 | ¥29.45263 | ¥2,356.21 |
500 | ¥24.67670 | ¥12,338.35 |