LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,220 In Stock | 1 : ¥1.19000 Cut Tape (CT) 10,000 : ¥0.16142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 30lm (24lm ~ 35lm) | 60mA | 3.05V | 16 lm/W | 90 | 150mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.128" L x 0.110" W (3.25mm x 2.80mm) | 0.030" (0.75mm) | |||
49,790 In Stock | 1 : ¥1.19000 Cut Tape (CT) 10,000 : ¥0.16142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | - | 30lm (24lm ~ 35lm) | 60mA | 3.05V | 16 lm/W | 90 | 150mA | 120° | Surface Mount | 1113 (2835 Metric) | 2835 | 0.128" L x 0.110" W (3.25mm x 2.80mm) | 0.030" (0.75mm) |