GW JTLMS1.CM-G9H4-XX52-1-60-R33 | |
---|---|
DigiKey Part Number | 475-GWJTLMS1.CM-G9H4-XX52-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS1.CM-G9H4-XX52-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS1.CM-G9H4-XX52-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS1.CM-G9H4-XX52-1-60-R33 |
Description | LED DURIS E2835 WHITE 5700K 2835 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Cool 5700K 3.05V 60mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (24lm ~ 35lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 16 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.128" L x 0.110" W (3.25mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 28°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥0.64600 | ¥6.46 |
100 | ¥0.30690 | ¥30.69 |
500 | ¥0.26234 | ¥131.17 |
1,000 | ¥0.20182 | ¥201.82 |
2,000 | ¥0.18966 | ¥379.32 |
5,000 | ¥0.18563 | ¥928.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16142 | ¥1,614.20 |
30,000 | ¥0.13721 | ¥4,116.30 |
50,000 | ¥0.12107 | ¥6,053.50 |
100,000 | ¥0.11299 | ¥11,299.00 |