Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,661 In Stock | 1 : ¥69.04000 Cut Tape (CT) 3,000 : ¥36.71239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 102A (Ta) | 5V | 3.1mOhm @ 32A, 5V | 2.5V @ 8mA | 24 nC @ 5 V | +6V, -4V | 3195 pF @ 100 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | 7-QFN (3x5) | 7-PowerWQFN | |||
2,612 In Stock | 1 : ¥63.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 93A (Tc) | 10V | 17.5mOhm @ 56A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10880 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
7,917 In Stock | 1 : ¥77.50000 Cut Tape (CT) 4,000 : ¥41.18083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 375A (Tc) | 10V | 3.5mOhm @ 74A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 11560 pF @ 25 V | - | 3.3W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DirectFET™ Isometric L8 | DirectFET™ Isometric L8 |