Pushbutton Switches

Results: 6
Manufacturer
C&KCherry Americas LLCCW Industries
Series
D6GPTSMX
Packaging
BulkTray
Type
KeyswitchKeyswitch, IlluminatedStandard
Circuit
SPSTSPST-NO
Switch Function
Off-MomOff-On
Current Rating (Amps)
10mA (AC/DC)10mA (DC)100mA (DC)1A (DC)
Voltage Rating - DC
12 V30 V32 V35 V
Actuator Type
Plunger for CapRound, Button
Color - Actuator/Cap
BlackRedWhite
Illumination Type, Color
-LED, BlueLED, RedLED, White
Features
-Tactile Feedback
Operating Temperature
-20°C ~ 60°C-20°C ~ 85°C-10°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
MX1A-11NW
MX1A-11NW
SWITCH PUSH SPST-NO 0.01A 12V
Cherry Americas LLC
19,181
In Stock
1 : ¥8.13000
Bulk
Bulk
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
10mA (AC/DC)
12 V
12 V
Plunger for Cap
No Marking
Black
-
-
PC Pin
-
-
-
-10°C ~ 70°C
GPTS203211B
GPTS203211B
SWITCH PUSHBUTTON SPST 1A 30V
CW Industries
1,897
In Stock
1 : ¥15.19000
Bulk
Bulk
Active
Through Hole
Standard
SPST
Off-On
1A (DC)
-
30 V
Round, Button
No Marking
Black
-
-
PC Pin
-
-
-
-
D6RLRDF1 LFS
D6RLRDF1 LFS
TOP ACTUATED KEYSWITCH ILLUMINAT
C&K
2,992
In Stock
1 : ¥12.23000
Tray
Tray
Active
Through Hole
Keyswitch, Illuminated
SPST-NO
Off-Mom
10mA (DC)
-
35 V
Round, Button
No Marking
White
LED, Red
-
PC Pin
-
-
-
-20°C ~ 60°C
D6 R 40, D6R40 Fx LFS
D6R40 F2 LFS
SWITCH PUSH SPST-NO 0.1A 32V
C&K
4,964
In Stock
1 : ¥12.56000
Tray
Tray
Active
Through Hole
Keyswitch
SPST-NO
Off-Mom
100mA (DC)
-
32 V
Round, Button
No Marking
Red
-
-
PC Pin
-
Tactile Feedback
-
-20°C ~ 85°C
D6RLBUF1 LFS
D6RLBUF1 LFS
TOP ACTUATED KEYSWITCH ILLUMINAT
C&K
5,515
In Stock
1 : ¥15.76000
Tray
Tray
Active
Through Hole
Keyswitch, Illuminated
SPST-NO
Off-Mom
10mA (DC)
-
35 V
Round, Button
No Marking
White
LED, Blue
-
PC Pin
-
-
-
-20°C ~ 60°C
D6RLWHF1 LFS
D6RLWHF1 LFS
TOP ACTUATED KEYSWITCH ILLUMINAT
C&K
1,029
In Stock
1 : ¥22.41000
Tray
Tray
Active
Through Hole
Keyswitch, Illuminated
SPST-NO
Off-Mom
10mA (DC)
-
35 V
Round, Button
No Marking
White
LED, White
-
PC Pin
-
-
-
-20°C ~ 60°C
Showing
of 6

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.