Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,301 In Stock | 1 : ¥46.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
158 In Stock | 1 : ¥29.12000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 | - | - | Crimp | 2.5mm | Panel Mount | Bulkhead - Rear Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | |||
5,321 In Stock | 1 : ¥92.17000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 | 8-2 | - | Crimp | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Bayonet Lock | Keyed | Thermoplastic | - | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
705 In Stock | 1 : ¥101.93000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
187 In Stock | 1 : ¥101.93000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 2 (Power) | - | - | Crimp and Solder Cup | - | Panel Mount | Bulkhead - Rear Side Nut | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | |||
898 In Stock | 1 : ¥58.32000 Box | Box | Active | Receptacle Housing | For Male Pins | 2 | 18-6 | - | Crimp | 4 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded | |||
809 In Stock | 1 : ¥69.32000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 (Power) | - | - | Crimp | - | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | - | - | Unshielded | |||
204 In Stock | 1 : ¥69.76000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 2 (Power) | - | - | Crimp | - | Free Hanging (In-Line) | - | Bayonet Lock | 1 | Polybutylene Terephthalate (PBT), Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Unshielded | |||
53 In Stock | 1 : ¥91.22000 Box | Box | Active | Receptacle Housing | For Female Sockets | 2 | 18-6 | - | Crimp | 4 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Unshielded |