LED Emitters - Infrared, UV, Visible

Results: 2
Voltage - Forward (Vf) (Typ)
1.15V1.42V
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
VSLB3940
VSLB3940
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
158,959
In Stock
1 : ¥4.34000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
32mW/sr @ 100mA
940nm
1.15V
44°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
VSLB3948
VSLB3948
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
2,833
In Stock
1 : ¥5.10000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
32mW/sr @ 100mA
940nm
1.42V
44°
Top View
-25°C ~ 85°C
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.