VSLB3948 | |
---|---|
DigiKey Part Number | VSLB3948-ND |
Manufacturer | |
Manufacturer Product Number | VSLB3948 |
Description | EMITTER IR 940NM 100MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.42V 100mA 32mW/sr @ 100mA 44° Radial |
Datasheet | Datasheet |
EDA/CAD Models | VSLB3948 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 32mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.42V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.34900 | ¥33.49 |
100 | ¥2.21540 | ¥221.54 |
1,000 | ¥1.71036 | ¥1,710.36 |
2,000 | ¥1.54552 | ¥3,091.04 |
5,000 | ¥1.44249 | ¥7,212.45 |
10,000 | ¥1.39097 | ¥13,909.70 |
25,000 | ¥1.37036 | ¥34,259.00 |