Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,205 In Stock | 300 : ¥3.06003 Bulk | Bulk | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -10°C ~ 105°C | UL Style 2651 | - | |||
10,599 In Stock | 1 : ¥8.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 2 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 19 Strands / 40 AWG | Unshielded | Natural | - | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | -55°C ~ 200°C | UL Style 20424 | - | |||
20 In Stock | 1 : ¥438.48000 Spool | Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable |