Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,488 In Stock | 1 : ¥90.06000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.13V/µs | 400 kHz | 10 nA | 200 µV | 370µA (x2 Channels) | 75 mA | 1.8 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
327 In Stock | 1 : ¥69.87000 Tube | Tube | Active | Voltage Feedback | 1 | - | 1000V/µs | 70 MHz | 600 nA | 500 µV | 6.3mA | 60 mA | 5 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
55 In Stock | 1 : ¥92.36000 Tube | Tube | Active | Voltage Feedback | 2 | - | 200V/µs | 3 MHz | 20 nA | 200 µV | 250µA (x2 Channels) | 14 mA | 5 V | 30 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |