DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,879 In Stock | 1 : ¥167.13000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.1 CFM (0.479m³/min) | - | Sintec | Tubeaxial | - | 27.0dB(A) | 1 W | 3900 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.066 lb (29.94 g) | |||
143 In Stock | 1 : ¥197.57000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 11.2 CFM (0.314m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 400 mW | 2650 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 0.06 lb (27.22 g) |