Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,888 In Stock 27,600 Factory | 1 : ¥4.59000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.688" (17.48mm) 11/16" | - | Nylon | - | Natural | ||
3,972 In Stock 3,900 Factory | 1 : ¥5.87000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.187" (30.15mm) | Extended Temperature Range | Nylon | - | Black | ||
1,203 In Stock 6,100 Factory | 1 : ¥5.27000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.375" (9.53mm) 3/8" | 0.562" (14.27mm) | Extended Temperature Range | Nylon | - | Black |