DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥289.04000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 141.0 CFM (3.95m³/min) | 2.010 in H2O (500.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 26.4 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.529 lb (240.00 g) | |||
512 In Stock | 1 : ¥457.37000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 53.7 CFM (1.50m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | 11.04 W | 12000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
396 In Stock | 1 : ¥598.91000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 36 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.970 lb (440.00 g) | |||
154 In Stock | 1 : ¥598.91000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 224.0 CFM (6.27m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 31.2 W | 6400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.97 lb (439.98 g) | |||
332 In Stock | 1 : ¥601.63000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 19.7 CFM (0.552m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.8 W | 15500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
500 In Stock | 1 : ¥711.21000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 116.5 CFM (3.26m³/min) | 1.260 in H2O (313.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 58.0dB(A) | 18 W | 8100 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.595 lb (269.89 g) | |||
46 In Stock | 1 : ¥766.13000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 5.04 W | 5000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
371 In Stock | 1 : ¥253.34000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 166.7 CFM (4.67m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | - | 8000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.446 lb (202.3 g) | |||
124 In Stock | 1 : ¥448.95000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 13.4 CFM (0.375m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 44.0dB(A) | 2 W | 13700 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV, UR | - | |||
1,341 In Stock | 1 : ¥465.95000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 178.0 CFM (4.98m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 39.4 W | 8500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.584 lb (264.9 g) | |||
437 In Stock | 1 : ¥567.63000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 158.0 CFM (4.42m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 35 W | 7450 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.529 lb (239.95 g) | |||
20 In Stock | 1 : ¥1,077.78000 Bulk | Bulk | Active | 24VDC | Square - 140mm L x 140mm H | 38.00mm | 282.0 CFM (7.90m³/min) | 2.070 in H2O (515.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 44.64 W | 6900 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) | |||
0 In Stock Check Lead Time | 1 : ¥630.62000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 130.6 CFM (3.66m³/min) | 1.720 in H2O (428.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 21.6 W | 9000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.604 lb (273.97 g) |