Single Conductor Cables (Hook-Up Wire)

Results: 3
Length
100.0' (30.5m)500.0' (152.4m)
Jacket Color
BlackGreenWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Hook-up
83029 010100
HOOK-UP STRND 18AWG BLACK 100'
Belden Inc.
63
In Stock
700
Factory
1 : ¥2,663.75000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.078" (1.98mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Black
UL Style 1180
High Temperature
-
MIL-W-16878/5
8530 005100
83029 005100
HOOK-UP STRND 18AWG GRN 100'
Belden Inc.
30
In Stock
1 : ¥2,663.75000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.078" (1.98mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Green
UL Style 1180
High Temperature
-
MIL-W-16878/5
83029 009500
83029 009500
HOOK-UP STRND 18AWG WHT
Belden Inc.
0
In Stock
Check Lead Time
500 : ¥19.72666
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.078" (1.98mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-70°C ~ 200°C
White
UL Style 1180
High Temperature
-
MIL-W-16878/5
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.