Heat Shrink Tubing

Results: 8
Packaging
BulkSpool
Length
4.00' (1.22m)200.0' (61.0m)
Inner Diameter - Supplied
0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)0.500" (12.70mm)0.750" (19.05mm)
Inner Diameter - Recovered
0.062" (1.57mm)0.093" (2.36mm)0.125" (3.18mm)0.187" (4.75mm)0.250" (6.35mm)0.375" (9.53mm)
Recovered Wall Thickness
0.020" (0.51mm)0.025" (0.64mm)0.030" (0.76mm)
Features
Flame Retardant, Solvent ResistantFlame Retardant, Solvent Resistant, Split Resistant
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
FP038K Series
FP-301 3/8" BL 200'
HEATSHRINK FP301 3/8" X 200' BLK
3M
51
In Stock
1 : ¥1,056.45000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
200.0' (61.0m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-3/8-48"-RED-125 PCS
HEATSHRINK 3/8"X4' RED 1=1PC 48"
3M
377
In Stock
1 : ¥33.66000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.375" (9.53mm)
0.187" (4.75mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1-RED
FP301-1/4-48"-RED-200 PCS
HEATSHRINK 1/4"X4' RED 1=1PC 48"
3M
263
In Stock
1 : ¥34.94000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.250" (6.35mm)
0.125" (3.18mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant, Split Resistant
Red
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-1/8-BLACK
FP301-1/8-48"-BLACK-25 PCS
HEATSHRINK 1/8"X4' BLK 1=1PC 48"
3M
220
In Stock
1 : ¥37.07000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.125" (3.18mm)
0.062" (1.57mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
30x-BLACK
FP301-1/2-48"-BLACK-100 PCS
HEATSHRINK 1/2"X4' BLK 1=1PC 48"
3M
141
In Stock
1 : ¥38.60000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
30x-BLACK
FP301-1/2-48"-BLACK-12 PCS
HEATSHRINK 1/2"X4' BLK 1=1PC 48"
3M
67
In Stock
1 : ¥56.45000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.500" (12.70mm)
0.250" (6.35mm)
0.025" (0.64mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP-301-3/4-BLACK
FP301-3/4-48"-BLACK-50 PCS
HEATSHRINK 3/4"X4' BLK 1=1PC 48"
3M
87
In Stock
1 : ¥58.23000
Spool
Spool
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.375" (9.53mm)
0.030" (0.76mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
FP301-3/16-BLACK
FP301-3/16-48"-BLACK-25 PCS
HEATSHRINK 3/16" X 4' BLK 1=1PC
3M
14
In Stock
1 : ¥40.98000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
4.00' (1.22m)
0.187" (4.75mm)
0.093" (2.36mm)
0.020" (0.51mm)
Polyolefin (PO)
Flame Retardant, Solvent Resistant
Black
-55°C ~ 135°C
100°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 8

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).