FP-301 3/8" BL 200'

DigiKey Part Number
FP038K-200-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" BL 200'
Description
HEATSHRINK FP301 3/8" X 200' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,056.45000¥1,056.45
5¥990.42600¥4,952.13
10¥924.39700¥9,243.97
25¥878.17240¥21,954.31
50¥858.36440¥42,918.22
100¥838.55660¥83,855.66
Manufacturers Standard Package
Alternate Color
HEATSHRINK FP301 3/8" GREEN
In-Stock: 1000
Unit Price: ¥5.24400
HEATSHRINK FP301 3/8" CLEAR
In-Stock: 0
Unit Price: ¥4.65342
HEATSHRINK FP301 3/8" WHITE
In-Stock: 3600
Unit Price: ¥4.89290
HEATSHRINK FP301 3/8" BLUE
In-Stock: 8
Unit Price: ¥1,048.80000
HEATSHRINK FP301 3/8" RED
In-Stock: 1600
Unit Price: ¥5.24400
Alternate Length
HEATSHRINK FP301 3/8" X 100' BLK
In-Stock: 2
Unit Price: ¥538.13000
HEATSHRINK FP301 3/8" X 5' BLK
In-Stock: 31
Unit Price: ¥42.08000
HEATSHRINK FP301 3/8" X 50' BLK
In-Stock: 0
Unit Price: ¥319.56000
HEATSHRINK FP301 3/8" X 25' BLK
In-Stock: 2
Unit Price: ¥176.57000