Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock 37 Factory | 1 : ¥1,191.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
64 In Stock 90 Factory | 1 : ¥997.97000 Spool | Spool | Active | Solid Tubing | Smooth | 0.325" (8.26mm) | 0.387" (9.83mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
19 In Stock 2 Factory | 1 : ¥619.52000 Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
10 In Stock 70 Factory | 1 : ¥784.43000 Spool | Spool | Active | Solid Tubing | Smooth | 0.750" (19.05mm) | 0.856" (21.74mm) | Poly-Vinyl Chloride (PVC) | Black | 50.00' (15.24m) | 0.035" (0.89mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
5 In Stock 7 Factory | 1 : ¥722.49000 Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.121" (3.07mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 |