Binding Posts

Results: 2
Plating - Body
GoldNickel
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Head Style
Termination
Termination Thread
Current Rating (Amps)
Material - Body
Plating - Body
Color
4092
4092
CONN BIND POST HEX BLACK
Keystone Electronics
8
In Stock
394
Factory
1 : ¥64.20000
Bulk
-
Bulk
Active
Standard
Hex
Threaded and Turret
8-32
30 A
Brass
Nickel
Black
4096
4096
CONN BIND POST HEX RED
Keystone Electronics
0
In Stock
Check Lead Time
100 : ¥172.72890
Bulk
-
Bulk
Active
Standard
Hex
Threaded and Turret
8-32
30 A
Brass
Gold
Red
Showing
of 2

Binding Posts


A binding post is a threaded device used to connect single conductor wires to other wires through a panel or board. These devices usually include a banana jack within the threaded nut and may also contain other connector types. The characteristics are type, head style, termination thread, current rating, and material. The head type is fluted, hex, knurled, and smooth – spring loaded with a termination thread of M4, M6, ¼-32, 4-40, 6-32, 8-32, and 10-32.