Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 500 : ¥3.90972 Box | - | Box | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.217" (5.51mm) | Foil | 500.0' (152.4m) | Gray | - | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0180" (0.457mm) | Polypropylene (PP) | ||
710 In Stock | 1 : ¥39.87000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 10 | 22 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.289" (7.34mm) | - | Enter Number of Feet in Order Quantity | Gray | - | - | 300 V | - | - | - | Poly-Vinyl Chloride (PVC) | |||
153 In Stock | 153 : ¥57.21392 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.299" (7.60mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2464 | Drain Wire | 300 V | -20°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | ||
122 In Stock Value Added Item | 1 : ¥51.38000 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.268" (6.81mm) | - | 3.28' (1.00m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0335" (0.851mm) | Poly-Vinyl Chloride (PVC) | ||
8 In Stock 50 Factory | 1 : ¥2,409.82000 Spool | - | Spool | Active | Multi-Conductor | 10 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.320" (8.13mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
15 In Stock 3 Factory | 1 : ¥2,482.61000 Spool | - | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.264" (6.71mm) | - | 100.0' (30.5m) | Slate | UL Style 2464 | - | 300 V | -20°C ~ 105°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
1 In Stock | 1 : ¥4,048.19000 Spool | Spool | Active | Multi-Conductor | 10 | 22 AWG | 7/30 | Copper, Tinned | Polyurethane (PU) | 0.268" (6.81mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) |