5508FE 008U500 | |
---|---|
DigiKey Part Number | BEL1976-ND |
Manufacturer | |
Manufacturer Product Number | 5508FE 008U500 |
Description | CABLE 10CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0180" (0.457mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.90972 | ¥1,954.86 |
1,000 | ¥3.74077 | ¥3,740.77 |
2,500 | ¥3.49943 | ¥8,748.57 |
5,000 | ¥3.33049 | ¥16,652.45 |
12,500 | ¥3.16156 | ¥39,519.50 |
25,000 | ¥3.13742 | ¥78,435.50 |