Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,685 In Stock | 1 : ¥14.64000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | - | 0.080" (2.03mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - | ||
3 In Stock | 1 : ¥3,912.85000 Spool | Spool | Active | Multi-Pair | 10 (5 Pair Twisted) | 24 AWG | 19/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.207" (5.26mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
0 In Stock Check Lead Time | 1 : ¥4,072.24000 Spool | Spool | Active | Multi-Pair | 12 (6 Pair Twisted) | 26 AWG | 19/38 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.202" (5.13mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) |