Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,000 In Stock | 1,000 : ¥10.24144 Spool | - | Spool | Active | Multi-Conductor | 3 (1 Triad Twisted) | 18 AWG | 7/26 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.266" (6.76mm) | Foil | 1000.0' (304.8m) | Black | UL Style 2464 | Drain Wire, Rip Cord | - | -30°C ~ 105°C | - | 0.0370" (0.940mm) | Poly-Vinyl Chloride (PVC) | ||
838 In Stock | 1 : ¥42.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.213" (5.41mm) | Foil | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) | |||
4 In Stock | 1 : ¥4,611.08000 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.204" (5.18mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
2 In Stock 9 Factory | 1 : ¥4,002.32000 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.237" (6.02mm) | Foil, Braid | 100.0' (30.5m) | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0420" (1.067mm) | Thermoplastic Elastomer (TPE) |