Single Conductor Cables (Hook-Up Wire)

Results: 2
Manufacturer
Alpha WireCNC Tech
Conductor Strand
7/3017/0.0063"
Jacket (Insulation) Diameter
0.050" (1.27mm)0.063" (1.60mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.015" (0.38mm)
Length
100.0' (30.5m)500.0' (152.4m)
Voltage
300V600V
Operating Temperature
-55°C ~ 105°C-10°C ~ 105°C
Ratings
-UL Style 1569
Features
-Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRAND 22AWG BLACK
CNC Tech
246,000
In Stock
500 : ¥1.24618
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
HOOK-UP STRANDED BLACK
1855 BK005
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
6
In Stock
1 : ¥422.48000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.