1855 BK005 | |
---|---|
DigiKey Part Number | A1855B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1855 BK005 |
Description | HOOK-UP STRND 22AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.48000 | ¥422.48 |
3 | ¥391.61000 | ¥1,174.83 |
5 | ¥370.38600 | ¥1,851.93 |
10 | ¥351.10300 | ¥3,511.03 |
25 | ¥326.02320 | ¥8,150.58 |
50 | ¥308.66180 | ¥15,433.09 |
100 | ¥305.79220 | ¥30,579.22 |